
Fischer Elektronik PQ18W technical specifications.
| Package/Case | SIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik PQ18W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
