Shrink Tube Butt 16-14
Fischer Elektronik SB16 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4mm |
| Length | 4mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SB16 to view detailed technical specifications.
No datasheet is available for this part.