
Fischer Elektronik SB9 technical specifications.
| Package/Case | SIP |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Material | Copper, Gold |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
