Fischer Elektronik SBAU14S technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SBAU14S to view detailed technical specifications.
No datasheet is available for this part.