Fischer Elektronik SK 02 37,5 SA technical specifications.
| Mounting | Screw Mount |
| Product Length (mm) | 37.5 |
| Product Depth (mm) | 115 |
| Product Height (mm) | 63 |
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | TO-3 |
| Finish | Black Anodized |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 02 37,5 SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.