
Fischer Elektronik SK 104 50,8 LS technical specifications.
| Package/Case | SOT-32 |
| Mount | Through Hole |
| Natural Thermal Resistance | 9°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK 104 50,8 LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.