Fischer Elektronik SK 135 1000 AL technical specifications.
| Product Length (mm) | 1000 |
| Product Depth (mm) | 82 |
| Product Height (mm) | 69 |
| Type | Passive |
| Material | Aluminum |
| Fin Style | Extruded |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 135 1000 AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.