Fischer Elektronik SK 40 G technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 8.45 |
| Product Depth (mm) | 1.7 |
| Product Height (mm) | 1.7 |
| Gender | M |
| Termination Method | Solder |
| Max Current Rating | 1.5A |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 40 G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.