
Fischer Elektronik SK 400 60 3 X M3 L technical specifications.
| Product Length (mm) | 60 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 33 |
| Type | Passive |
| Fin Style | Vertical |
| Device Cooled | TO-218|TO-220|TO-247|TO-248|TO-3P |
| Attachment Method | Solder Pin |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 400 60 3 X M3 L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.