Fischer Elektronik SK 408 100 SA technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 100 |
| Product Depth (mm) | 98 |
| Product Height (mm) | 40 |
| Type | Passive |
| Fin Style | Extruded |
| Finish | Aluminum |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 408 100 SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.