Fischer Elektronik SK 437 25 STS 2 technical specifications.
| Type | Passive |
| Fin Style | Horizontal |
| Device Cooled | TO-218|TO-220|TO-247|TO-248 |
| Attachment Method | Screw |
| Finish | Black Anodized |
| Product Length | 16mm |
| Mounting | Through Hole |
| Product Depth | 16mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 437 25 STS 2 to view detailed technical specifications.
No datasheet is available for this part.