This through hole heat sink is a passive device with an extruded fin style, available in various device cooled configurations. It features a black anodized finish and is designed for attachment via solder pin. The heat sink measures 16mm in length and depth, with a height of 35mm.
Fischer Elektronik SK 437 35 STS 2 technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | TO-218|TO-220|TO-247|TO-248 |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Product Length | 16mm |
| Mounting | Through Hole |
| Product Depth | 16mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 437 35 STS 2 to view detailed technical specifications.
No datasheet is available for this part.