Fischer Elektronik SK 459 25 M STS technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | SIP |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Product Length | 50mm |
| Product Depth | 20mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 459 25 M STS to view detailed technical specifications.
No datasheet is available for this part.