Fischer Elektronik SK 469 25 STS technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Extruded |
| Device Cooled | TO-220|SOT-32 |
| Attachment Method | Mounting Hole |
| Finish | Black Anodized |
| Product Length | 13.5mm |
| Mounting | Through Hole |
| Product Depth | 15.24mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 469 25 STS to view detailed technical specifications.
No datasheet is available for this part.