The SK 469 30 STS heat sink from Fischer Elektronik is a passive thermal management device with a black anodized finish. It features an extruded fin style and is available in two device cooled configurations: TO-220 and SOT-32. The heat sink measures 13.5mm in length and 15.24mm in depth, with a height of 30mm. It is designed for through hole mounting via solder pins, making it suitable for a range of applications.
Fischer Elektronik SK 469 30 STS technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | TO-220|SOT-32 |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Product Length | 13.5mm |
| Mounting | Through Hole |
| Product Depth | 15.24mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 469 30 STS to view detailed technical specifications.
No datasheet is available for this part.