The Fischer Elektronik SK 470 35 STS is a passive heat sink made from aluminum with an extruded fin style. It is available in two device cooled configurations: TO-220 and SOT-32. The heat sink features a black anodized finish and is designed for through hole mounting via a mounting hole. The product measures 11.8mm in length and 8mm in depth, with a height of 35mm.
Fischer Elektronik SK 470 35 STS technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Extruded |
| Device Cooled | TO-220|SOT-32 |
| Attachment Method | Mounting Hole |
| Finish | Black Anodized |
| Product Length | 11.8mm |
| Mounting | Through Hole |
| Product Depth | 8mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 470 35 STS to view detailed technical specifications.
No datasheet is available for this part.