Fischer Elektronik SK 470 50 STS technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | TO-220|SOT-32 |
| Attachment Method | Screw |
| Finish | Black Anodized |
| Product Length | 50mm |
| Mounting | Through Hole |
| Product Depth | 11.8mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 470 50 STS to view detailed technical specifications.
No datasheet is available for this part.