Heat Sink Passive Screw Mount Aluminum
Fischer Elektronik SK 501 100 AL technical specifications.
| Type | Passive |
| Material | Aluminum |
| Product Length | 100mm |
| Mounting | Screw Mount |
| Product Depth | 300mm |
| Height | 40mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 501 100 AL to view detailed technical specifications.
No datasheet is available for this part.