Heat Sink Passive Extruded Adhesive Black Anodized
Fischer Elektronik SK 501 1000 SA technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 1000mm |
| Mounting | Adhesive |
| Product Depth | 300mm |
| Height | 40mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 501 1000 SA to view detailed technical specifications.
No datasheet is available for this part.