This extruded heat sink is available in various TO-style packages, including TO-218, TO-220, TO-247, and TO-3P. It features a black anodized finish and a product length of 25.4mm. The heat sink is designed for screw mounting and has a product depth of 35mm and a height of 25.4mm. It is suitable for use in a variety of thermal management applications.
Fischer Elektronik SK 600 25,4 STS technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | TO-218|TO-220|TO-247|TO-3P |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Product Length | 25.4mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 25.4mm |
Download the complete datasheet for Fischer Elektronik SK 600 25,4 STS to view detailed technical specifications.
No datasheet is available for this part.