The Extruded Heat Sink Clip Mount 38.1mm 35mm 25.4mm Black Anodized is a passive heat sink with an extruded fin style. It is available in various package types, including TO-218, TO-220, TO-247, and TO-3P, and can be attached using solder pins. The heat sink measures 38.1mm in length, 35mm in depth, and 25.4mm in height, and features a black anodized finish. This heat sink is designed for clip mounting and is suitable for use in a variety of thermal management applications.
Fischer Elektronik SK 600 38,1 STS technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | TO-218|TO-220|TO-247|TO-3P |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Product Length | 38.1mm |
| Mounting | Clip |
| Product Depth | 35mm |
| Height | 25.4mm |
Download the complete datasheet for Fischer Elektronik SK 600 38,1 STS to view detailed technical specifications.
No datasheet is available for this part.