Fischer Elektronik SK 68 75 SA technical specifications.
| Package/Case | SOT-32 |
| Color | Black |
| Depth | 46mm |
| Finish | Anodized |
| Height | 33mm |
| Length | 75mm |
| Material | Aluminium |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK 68 75 SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.