Fischer Elektronik SK 95 25 STS SOT 32 technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | SOT-32 |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Mounting | Through Hole |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 95 25 STS SOT 32 to view detailed technical specifications.
No datasheet is available for this part.