
Fischer Elektronik SK01100SA technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 26mm |
| Length | 100mm |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Width | 111mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK01100SA to view detailed technical specifications.
No datasheet is available for this part.
