Fischer Elektronik SK03-50-SA technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Height | 32mm |
| Length | 50mm |
| Mount | Screw |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK03-50-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.