Fischer Elektronik SK07100SA technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 15mm |
| Length | 100mm |
| Material | Aluminium |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK07100SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.