
Fischer Elektronik SK08/50/SA-CB technical specifications.
| Package/Case | SOT-32 |
| Color | Black |
| Height | 35mm |
| Length | 50mm |
| Material | Aluminium |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK08/50/SA-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
