
Fischer Elektronik SK0920SA-TO220 technical specifications.
| Package/Case | TO-220 |
| Depth | 29mm |
| Finish | Anodized |
| Length | 20mm |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK0920SA-TO220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
