Fischer Elektronik SK100-37-5-SA technical specifications.
| Color | Black |
| Height | 40mm |
| Length | 37.5mm |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK100-37-5-SA to view detailed technical specifications.
No datasheet is available for this part.