Fischer Elektronik SK104-38,1-STS-220 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 12.7mm |
| Length | 38.1mm |
| Mount | Clip |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK104-38,1-STS-220 to view detailed technical specifications.
No datasheet is available for this part.