Fischer Elektronik SK104 50 8STS technical specifications.
| Package/Case | SOT-32 |
| Depth | 12.7mm |
| Finish | Anodized |
| Length | 34.9mm |
| Mount | Solder |
| Natural Thermal Resistance | 9°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK104 50 8STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
