
Heat Sink Passive TO-220 Extruded Thru-Hole 9K/W Black Anodized
Fischer Elektronik SK104-508STCTO220 technical specifications.
| Package/Case | TO-220 |
| Depth | 12.7mm |
| Finish | Anodized |
| Length | 34.9mm |
| Mount | Solder |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK104-508STCTO220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.