
Fischer Elektronik SK10463,5STS technical specifications.
| Package/Case | SOT-32 |
| Color | Black |
| Material | Aluminium |
| Natural Thermal Resistance | 8°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK10463,5STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
