
Heat sink 25 mm 30 K/W black anodised, SK 12/ 25/ SA 32, Fischer Elektronik
Fischer Elektronik SK12/25/SA32 technical specifications.
| Package/Case | SOT |
| Color | Black |
| Height | 15mm |
| Length | 25mm |
| Material | Aluminium |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK12/25/SA32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
