Fischer Elektronik SK12925,4STS technical specifications.
| Width | 25 |
| Length | 42 |
| Height | 25.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fischer Elektronik SK12925,4STS to view detailed technical specifications.
No datasheet is available for this part.