Fischer Elektronik SK12938,1STS technical specifications.
| Package/Case | SOT-32 |
| Depth | 42mm |
| Length | 38.1mm |
| Mount | Solder |
| Natural Thermal Resistance | 6.5°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK12938,1STS to view detailed technical specifications.
No datasheet is available for this part.