
Fischer Elektronik SK12950,8STS technical specifications.
| Package/Case | SOT-32 |
| Depth | 42mm |
| Length | 50.8mm |
| Mount | Solder |
| Natural Thermal Resistance | 5.3°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK12950,8STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.