Fischer Elektronik SK13-35-SA-22 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 13mm |
| Length | 35mm |
| Mount | Screw, Clip |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK13-35-SA-22 to view detailed technical specifications.
No datasheet is available for this part.