
Fischer Elektronik SK13/35/SA-220 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 35mm |
| Finish | Anodized |
| Height | 13mm |
| Length | 17mm |
| Material | Aluminium |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK13/35/SA-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.