Fischer Elektronik SK189-100SA technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 34mm |
| Length | 100mm |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Width | 41.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK189-100SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.