Fischer Elektronik SK409/50,8STS technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Material | Aluminium |
| Natural Thermal Resistance | 6.2°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK409/50,8STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.