
Fischer Elektronik SK431-2 technical specifications.
| Package/Case | TO-220 |
| Depth | 25mm |
| Finish | Anodized |
| Length | 16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK431-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
