Fischer Elektronik SK434/50SA technical specifications.
| Color | Black |
| Height | 40mm |
| Length | 50mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK434/50SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.