
Fischer Elektronik SK44/150SA technical specifications.
| Color | Black |
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 1.4°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK44/150SA to view detailed technical specifications.
No datasheet is available for this part.