Fischer Elektronik SK459/50M/STS technical specifications.
| Package/Case | SIP |
| Depth | 20mm |
| Length | 50mm |
| Mount | Solder |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK459/50M/STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.