Fischer Elektronik SK45937,5STC technical specifications.
| Package/Case | TO-218 |
| Depth | 20mm |
| Finish | Anodized |
| Length | 50mm |
| Mount | Through Hole |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK45937,5STC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.