
Fischer Elektronik SK48/50SA-3 technical specifications.
| Package/Case | TO-3 |
| Length | 50mm |
| Material | Aluminium |
| Natural Thermal Resistance | 2.8°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK48/50SA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.