
Fischer Elektronik SK48/75/SA technical specifications.
| Color | Black |
| Height | 20mm |
| Length | 75mm |
| Material | Aluminium |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK48/75/SA to view detailed technical specifications.
No datasheet is available for this part.