Fischer Elektronik SK482/75/SA technical specifications.
| Depth | 35.3mm |
| Finish | Anodized |
| Length | 75mm |
| Material | Aluminium |
| Mount | Clip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK482/75/SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.