Fischer Elektronik SK51537S3XTO220 technical specifications.
| Package/Case | TO-220 |
| Depth | 15mm |
| Length | 37mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK51537S3XTO220 to view detailed technical specifications.
No datasheet is available for this part.